


CPF0603B43RE1 | |
|---|---|
DigiKey Part Number | A103100TR-ND - Tape & Reel (TR) A103100CT-ND - Cut Tape (CT) A103100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B43RE1 |
Description | RES SMD 43 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B43RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0743RL | YAGEO | 37 | 13-RT0603BRD0743RLCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,16120 | € 4,03 |
| 50 | € 0,15220 | € 7,61 |
| 100 | € 0,14370 | € 14,37 |
| 250 | € 0,13360 | € 33,40 |
| 500 | € 0,12668 | € 63,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11844 | € 118,44 |
| 2 000 | € 0,11289 | € 225,78 |
| 3 000 | € 0,10991 | € 329,73 |
| 5 000 | € 0,10645 | € 532,25 |
| 7 000 | € 0,10433 | € 730,31 |
| 10 000 | € 0,10222 | € 1 022,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

