
CPF0603B1R37E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1R37E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1R37E1CT-ND - Cut Tape (CT) 1712-CPF0603B1R37E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1R37E1 |
Description | CPF 0603 1R37 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,18200 | € 4,55 |
| 50 | € 0,17180 | € 8,59 |
| 100 | € 0,16230 | € 16,23 |
| 250 | € 0,15096 | € 37,74 |
| 500 | € 0,14318 | € 71,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12070 | € 120,70 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

