
CPF0402B9R31E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B9R31E1TR-ND - Tape & Reel (TR) 1712-CPF0402B9R31E1CT-ND - Cut Tape (CT) 1712-CPF0402B9R31E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B9R31E1 |
Description | CPF 0402 9R31 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.31 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14561 | € 145,61 |
| 2 000 | € 0,14070 | € 281,40 |
| 3 000 | € 0,13934 | € 418,02 |
| Unit Price without VAT: | € 0,14561 |
|---|---|
| Unit Price with VAT: | € 0,17764 |

