


CPF0402B953RE1 | |
|---|---|
DigiKey Part Number | A103019TR-ND - Tape & Reel (TR) A103019CT-ND - Cut Tape (CT) A103019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B953RE1 |
Description | RES SMD 953 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B953RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,18900 | € 1,89 |
| 25 | € 0,17520 | € 4,38 |
| 50 | € 0,16560 | € 8,28 |
| 100 | € 0,15640 | € 15,64 |
| 250 | € 0,14544 | € 36,36 |
| 500 | € 0,13792 | € 68,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13113 | € 131,13 |
| 2 000 | € 0,12503 | € 250,06 |
| 3 000 | € 0,12176 | € 365,28 |
| 5 000 | € 0,11795 | € 589,75 |
| 7 000 | € 0,11562 | € 809,34 |
| 10 000 | € 0,11330 | € 1 133,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

