
CPF0402B6R65E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B6R65E1TR-ND - Tape & Reel (TR) 1712-CPF0402B6R65E1CT-ND - Cut Tape (CT) 1712-CPF0402B6R65E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B6R65E1 |
Description | CPF 0402 6R65 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,20040 | € 5,01 |
| 50 | € 0,18900 | € 9,45 |
| 100 | € 0,17870 | € 17,87 |
| 250 | € 0,16620 | € 41,55 |
| 500 | € 0,15770 | € 78,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12946 | € 129,46 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

