
CPF0402B5R62E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B5R62E1TR-ND - Tape & Reel (TR) 1712-CPF0402B5R62E1CT-ND - Cut Tape (CT) 1712-CPF0402B5R62E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B5R62E1 |
Description | CPF 0402 5R62 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,20040 | € 5,01 |
| 50 | € 0,18940 | € 9,47 |
| 100 | € 0,17890 | € 17,89 |
| 250 | € 0,16636 | € 41,59 |
| 500 | € 0,15786 | € 78,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15300 | € 153,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

