
CPF0402B383KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B383KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B383KE1CT-ND - Cut Tape (CT) 1712-CPF0402B383KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B383KE1 |
Description | CPF 0402 383K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,17440 | € 4,36 |
| 50 | € 0,16480 | € 8,24 |
| 100 | € 0,15570 | € 15,57 |
| 250 | € 0,14472 | € 36,18 |
| 500 | € 0,13726 | € 68,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13050 | € 130,50 |
| 2 000 | € 0,12442 | € 248,84 |
| 3 000 | € 0,12117 | € 363,51 |
| 5 000 | € 0,11738 | € 586,90 |
| 7 000 | € 0,11506 | € 805,42 |
| 10 000 | € 0,11275 | € 1 127,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

