


CPF0402B27RE1 | |
|---|---|
DigiKey Part Number | A102751TR-ND - Tape & Reel (TR) A102751CT-ND - Cut Tape (CT) A102751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B27RE1 |
Description | RES SMD 27 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B27RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,16480 | € 4,12 |
| 50 | € 0,15580 | € 7,79 |
| 100 | € 0,14730 | € 14,73 |
| 250 | € 0,13692 | € 34,23 |
| 500 | € 0,12982 | € 64,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11746 | € 117,46 |
| 2 000 | € 0,11195 | € 223,90 |
| 3 000 | € 0,10900 | € 327,00 |
| 5 000 | € 0,10556 | € 527,80 |
| 7 000 | € 0,10345 | € 724,15 |
| 10 000 | € 0,10136 | € 1 013,60 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

