


CPF0402B26R7E1 | |
|---|---|
DigiKey Part Number | A102746TR-ND - Tape & Reel (TR) A102746CT-ND - Cut Tape (CT) A102746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B26R7E1 |
Description | RES SMD 26.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B26R7E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,20040 | € 5,01 |
| 50 | € 0,18900 | € 9,45 |
| 100 | € 0,17870 | € 17,87 |
| 250 | € 0,16620 | € 41,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13485 | € 134,85 |
| 2 000 | € 0,13090 | € 261,80 |
| 3 000 | € 0,13025 | € 390,75 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

