


CPF0402B17R8E1 | |
|---|---|
DigiKey Part Number | A102654TR-ND - Tape & Reel (TR) A102654CT-ND - Cut Tape (CT) A102654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B17R8E1 |
Description | RES SMD 17.8 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B17R8E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19800 | € 1,98 |
| 25 | € 0,18360 | € 4,59 |
| 50 | € 0,17340 | € 8,67 |
| 100 | € 0,16390 | € 16,39 |
| 250 | € 0,15232 | € 38,08 |
| 500 | € 0,14452 | € 72,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13050 | € 130,50 |
| 2 000 | € 0,12442 | € 248,84 |
| 3 000 | € 0,12117 | € 363,51 |
| 5 000 | € 0,11738 | € 586,90 |
| 7 000 | € 0,11506 | € 805,42 |
| 10 000 | € 0,11275 | € 1 127,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

