


CPF0402B12KE1 | |
|---|---|
DigiKey Part Number | A102603TR-ND - Tape & Reel (TR) A102603CT-ND - Cut Tape (CT) A102603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B12KE1 |
Description | RES SMD 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B12KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,16840 | € 4,21 |
| 50 | € 0,15900 | € 7,95 |
| 100 | € 0,15010 | € 15,01 |
| 250 | € 0,13956 | € 34,89 |
| 500 | € 0,13236 | € 66,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12583 | € 125,83 |
| 2 000 | € 0,11995 | € 239,90 |
| 3 000 | € 0,11680 | € 350,40 |
| 5 000 | € 0,11314 | € 565,70 |
| 7 000 | € 0,11090 | € 776,30 |
| 10 000 | € 0,10867 | € 1 086,70 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

