
CPF0201B7K15E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B7K15E1TR-ND - Tape & Reel (TR) 1712-CPF0201B7K15E1CT-ND - Cut Tape (CT) 1712-CPF0201B7K15E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B7K15E1 |
Description | CPF 0201 7K15 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,43400 | € 4,34 |
| 25 | € 0,40240 | € 10,06 |
| 50 | € 0,38040 | € 19,02 |
| 100 | € 0,35980 | € 35,98 |
| 250 | € 0,33532 | € 83,83 |
| 500 | € 0,31880 | € 159,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30392 | € 303,92 |
| 2 000 | € 0,29063 | € 581,26 |
| 3 000 | € 0,28356 | € 850,68 |
| 5 000 | € 0,27536 | € 1 376,80 |
| 7 000 | € 0,27035 | € 1 892,45 |
| 10 000 | € 0,26538 | € 2 653,80 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

