
CPF0201B2K55E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B2K55E1TR-ND - Tape & Reel (TR) 1712-CPF0201B2K55E1CT-ND - Cut Tape (CT) 1712-CPF0201B2K55E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B2K55E1 |
Description | CPF 0201 2K55 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38500 | € 3,85 |
| 25 | € 0,35720 | € 8,93 |
| 50 | € 0,33760 | € 16,88 |
| 100 | € 0,31920 | € 31,92 |
| 250 | € 0,29740 | € 74,35 |
| 500 | € 0,28262 | € 141,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26932 | € 269,32 |
| 2 000 | € 0,25744 | € 514,88 |
| 3 000 | € 0,25111 | € 753,33 |
| 5 000 | € 0,24376 | € 1 218,80 |
| 7 000 | € 0,23927 | € 1 674,89 |
| 10 000 | € 0,23482 | € 2 348,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

