Parametric Equivalent

CPF0201B1K91E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B1K91E1TR-ND - Tape & Reel (TR) 1712-CPF0201B1K91E1CT-ND - Cut Tape (CT) 1712-CPF0201B1K91E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B1K91E1 |
Description | CPF 0201 1K91 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38500 | € 3,85 |
| 25 | € 0,35720 | € 8,93 |
| 50 | € 0,33760 | € 16,88 |
| 100 | € 0,31920 | € 31,92 |
| 250 | € 0,29740 | € 74,35 |
| 500 | € 0,28262 | € 141,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26932 | € 269,32 |
| 2 000 | € 0,25744 | € 514,88 |
| 3 000 | € 0,25111 | € 753,33 |
| 5 000 | € 0,24376 | € 1 218,80 |
| 7 000 | € 0,23927 | € 1 674,89 |
| 10 000 | € 0,23482 | € 2 348,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |


