Parametric Equivalent
Upgrade
Similar

CPF-A-0805B5K6E1 | |
|---|---|
DigiKey Part Number | CPF-A-0805B5K6E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B5K6E1 |
Description | RES SMD 5.6K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B5K6E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B5K6E | TE Connectivity Passive Product | 0 | 1712-CPF-A-0805B5K6ETR-ND | € 0,08702 | Parametric Equivalent |
| AT0805BRD075K6L | YAGEO | 0 | YAG5126TR-ND | € 0,15868 | Upgrade |
| RG2012P-562-W-T5 | Susumu | 0 | RG2012P-562-W-T5-ND | € 0,15035 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13686 | € 136,86 |
| Unit Price without VAT: | € 0,13686 |
|---|---|
| Unit Price with VAT: | € 0,16697 |




