
CPF-A-0805B33RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B33RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B33RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B33RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B33RE1 |
Description | RES SMD 33 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B33RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,18240 | € 4,56 |
| 50 | € 0,17240 | € 8,62 |
| 100 | € 0,16280 | € 16,28 |
| 250 | € 0,15140 | € 37,85 |
| 500 | € 0,14362 | € 71,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13656 | € 136,56 |
| 2 000 | € 0,13022 | € 260,44 |
| 3 000 | € 0,12683 | € 380,49 |
| 5 000 | € 0,12288 | € 614,40 |
| 7 000 | € 0,12046 | € 843,22 |
| 10 000 | € 0,11806 | € 1 180,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

