
CPF-A-0805B1K0E1 | |
|---|---|
DigiKey Part Number | A145299TR-ND - Tape & Reel (TR) A145299CT-ND - Cut Tape (CT) A145299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K0E1 |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K0E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21400 | € 2,14 |
| 25 | € 0,19840 | € 4,96 |
| 50 | € 0,18740 | € 9,37 |
| 100 | € 0,17720 | € 17,72 |
| 250 | € 0,16484 | € 41,21 |
| 500 | € 0,15638 | € 78,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13066 | € 130,66 |
| 2 000 | € 0,12459 | € 249,18 |
| 3 000 | € 0,12133 | € 363,99 |
| 5 000 | € 0,11753 | € 587,65 |
| 7 000 | € 0,11521 | € 806,47 |
| 10 000 | € 0,11290 | € 1 129,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

