
CPF-A-0603B680RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B680RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B680RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B680RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B680RE1 |
Description | RES SMD 680 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B680RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,16080 | € 4,02 |
| 50 | € 0,15200 | € 7,60 |
| 100 | € 0,14360 | € 14,36 |
| 250 | € 0,13352 | € 33,38 |
| 500 | € 0,12658 | € 63,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12031 | € 120,31 |
| 2 000 | € 0,11468 | € 229,36 |
| 3 000 | € 0,11166 | € 334,98 |
| 5 000 | € 0,10814 | € 540,70 |
| 7 000 | € 0,10599 | € 741,93 |
| 10 000 | € 0,10385 | € 1 038,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

