
CPF-A-0603B20KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B20KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B20KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B20KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B20KE1 |
Description | RES SMD 20K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B20KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17400 | € 1,74 |
| 25 | € 0,16160 | € 4,04 |
| 50 | € 0,15260 | € 7,63 |
| 100 | € 0,14420 | € 14,42 |
| 250 | € 0,13404 | € 33,51 |
| 500 | € 0,12712 | € 63,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12083 | € 120,83 |
| 2 000 | € 0,11518 | € 230,36 |
| 3 000 | € 0,11214 | € 336,42 |
| 5 000 | € 0,10861 | € 543,05 |
| 7 000 | € 0,10645 | € 745,15 |
| 10 000 | € 0,10430 | € 1 043,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

