


CPF-A-0603B18RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B18RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B18RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B18REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B18RE |
Description | RES SMD 18 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B18RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,13320 | € 3,33 |
| 50 | € 0,12580 | € 6,29 |
| 100 | € 0,11880 | € 11,88 |
| 250 | € 0,11040 | € 27,60 |
| 500 | € 0,10464 | € 52,32 |
| 1 000 | € 0,09940 | € 99,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08832 | € 441,60 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

