


CPF-A-0603B15RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B15RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B15RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B15REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B15RE |
Description | RES SMD 15 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B15RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B15RE1 | TE Connectivity Passive Product | 950 | 1712-CPF-A-0603B15RE1CT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,13440 | € 3,36 |
| 50 | € 0,12700 | € 6,35 |
| 100 | € 0,11990 | € 11,99 |
| 250 | € 0,11144 | € 27,86 |
| 500 | € 0,10276 | € 51,38 |
| 1 000 | € 0,10032 | € 100,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08832 | € 441,60 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

