
CPF-A-0603B120RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B120RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B120RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B120RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B120RE1 |
Description | RES SMD 120 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B120RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B120RE | TE Connectivity Passive Product | 4 992 | 1712-CPF-A-0603B120RECT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,18600 | € 4,65 |
| 50 | € 0,17560 | € 8,78 |
| 100 | € 0,16590 | € 16,59 |
| 250 | € 0,15428 | € 38,57 |
| 500 | € 0,14634 | € 73,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11997 | € 119,97 |
| 2 000 | € 0,11436 | € 228,72 |
| 3 000 | € 0,11135 | € 334,05 |
| 5 000 | € 0,10784 | € 539,20 |
| 7 000 | € 0,10569 | € 739,83 |
| 10 000 | € 0,10355 | € 1 035,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

