22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B22KE1

DigiKey Part Number
1712-CPF-A-0402B22KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B22KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B22KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B22KE1
Description
RES SMD 22K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B22KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0402B22KETE Connectivity Passive Product13 4201712-CPF-A-0402B22KECT-ND€ 0,18000Parametric Equivalent
AT0402BRD0722KLYAGEO8 70013-AT0402BRD0722KLCT-ND€ 0,17000Parametric Equivalent
In-Stock: 705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,22100€ 2,21
25€ 0,20480€ 5,12
50€ 0,19320€ 9,66
100€ 0,18260€ 18,26
250€ 0,16980€ 42,45
500€ 0,16112€ 80,56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,13213€ 132,13
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720