
CJP80J330RJ | |
|---|---|
DigiKey Part Number | 1712-CJP80J330RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP80J330RJ |
Description | CJP 80W 330R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.512" L x 1.575" W (140.00mm x 40.00mm) |
Resistance 330 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 80W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,15000 | € 27,15 |
| 10 | € 19,47800 | € 194,78 |
| 25 | € 17,40560 | € 435,14 |
| 50 | € 16,10920 | € 805,46 |
| 100 | € 15,00800 | € 1 500,80 |
| 250 | € 13,80260 | € 3 450,65 |
| 500 | € 13,04910 | € 6 524,55 |
| Unit Price without VAT: | € 27,15000 |
|---|---|
| Unit Price with VAT: | € 33,12300 |

