
CJP400J180RJ | |
|---|---|
DigiKey Part Number | 1712-CJP400J180RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP400J180RJ |
Description | CJP 400W 180R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 10.433" L x 2.362" W (265.00mm x 60.00mm) |
Resistance 180 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 400W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,94000 | € 55,94 |
| 10 | € 41,11000 | € 411,10 |
| 25 | € 37,10600 | € 927,65 |
| 50 | € 34,60200 | € 1 730,10 |
| 100 | € 32,47540 | € 3 247,54 |
| 250 | € 30,14804 | € 7 537,01 |
| Unit Price without VAT: | € 55,94000 |
|---|---|
| Unit Price with VAT: | € 68,24680 |

