
CJN800680RJJ | |
|---|---|
DigiKey Part Number | A141305-ND |
Manufacturer | |
Manufacturer Product Number | CJN800680RJJ |
Description | CJN800680RJJ |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 15.748" L x 2.402" W (400.00mm x 61.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 2.323" (59.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 800W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJP800J680RJ | TE Connectivity Passive Product | 20 | 1712-CJP800J680RJ-ND | € 83,75000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,10000 | € 119,10 |
| 10 | € 89,78900 | € 897,89 |
| Unit Price without VAT: | € 119,10000 |
|---|---|
| Unit Price with VAT: | € 145,30200 |

