Parametric Equivalent

CFR50J150K | |
|---|---|
DigiKey Part Number | CFR50J150K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J150K |
Description | RES 150K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J150K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2CT52R154J | KOA Speer Electronics, Inc. | 3 467 | 2019-CF1/2CT52R154JCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,01760 | € 211,20 |
| Unit Price without VAT: | € 0,01760 |
|---|---|
| Unit Price with VAT: | € 0,02147 |


