
C144R7JL | |
|---|---|
DigiKey Part Number | A129326-ND |
Manufacturer | |
Manufacturer Product Number | C144R7JL |
Description | RES 4.7 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C144R7JL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.098" L (8.50mm x 53.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 2,74200 | € 27,42 |
| 25 | € 2,38760 | € 59,69 |
| 50 | € 2,16580 | € 108,29 |
| 100 | € 1,97740 | € 197,74 |
| 300 | € 1,73493 | € 520,48 |
| 500 | € 1,64182 | € 820,91 |
| 1 000 | € 1,53214 | € 1 532,14 |
| 5 000 | € 1,33704 | € 6 685,20 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,94100 |

