
C10R47JL | |
|---|---|
DigiKey Part Number | C10R47JL-ND |
Manufacturer | |
Manufacturer Product Number | C10R47JL |
Description | RES 0.47 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C10R47JL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.500" L (8.50mm x 38.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,55980 | € 623,92 |
| Unit Price without VAT: | € 1,55980 |
|---|---|
| Unit Price with VAT: | € 1,90296 |

