
BMC1EY0470AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0470ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0470ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0470AN |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 100 | € 0,03420 | € 3,42 |
| 1 000 | € 0,02812 | € 28,12 |
| 5 000 | € 0,02453 | € 122,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02224 | € 222,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

