
BMC1EY0300AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0300ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0300ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0300AN |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 750mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02222 | € 222,20 |
| 20 000 | € 0,02095 | € 419,00 |
| Unit Price without VAT: | € 0,02222 |
|---|---|
| Unit Price with VAT: | € 0,02711 |

