
8-1625868-1 | |
|---|---|
DigiKey Part Number | A110405TR-ND - Tape & Reel (TR) A110405CT-ND - Cut Tape (CT) A110405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-1625868-1 |
Description | RES SMD 36.5 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-1625868-1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,26500 | € 2,65 |
| 25 | € 0,24560 | € 6,14 |
| 50 | € 0,23200 | € 11,60 |
| 100 | € 0,21930 | € 21,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17697 | € 176,97 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

