330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502CR33JTDG

DigiKey Part Number
A103746TR-ND - Tape & Reel (TR)
A103746CT-ND - Cut Tape (CT)
A103746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502CR33JTDG
Description
FIXED IND 330NH 450MA 1.05 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502CR33JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.05Ohm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
570MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UASR33J00LMurata Electronics20 498490-5697-1-ND€ 0,15000Similar
In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,28100€ 2,81
100€ 0,23160€ 23,16
1 000€ 0,19049€ 190,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,17961€ 359,22
4 000€ 0,16937€ 677,48
6 000€ 0,16365€ 981,90
10 000€ 0,15673€ 1 567,30
14 000€ 0,15234€ 2 132,76
20 000€ 0,14783€ 2 956,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480