Similar
Parametric Equivalent
Parametric Equivalent

36502C1R0GTDG | |
|---|---|
DigiKey Part Number | 36502C1R0GTDG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36502C1R0GTDG |
Description | FIXED IND 1UH 370MA 1.75 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-1008-1R0G-T | Abracon LLC | 0 | 535-AISC-1008-1R0G-TCT-ND | € 0,20000 | Similar |
| 1008CS-102XGRC | Coilcraft | 0 | 4652-1008CS-102XGRC-ND | € 0,00000 | Parametric Equivalent |
| 36502C1R0GTDG | TE Connectivity | 0 | 1111-36502C1R0GTDGTR-ND | € 0,23817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20581 | € 411,62 |
| Unit Price without VAT: | € 0,20581 |
|---|---|
| Unit Price with VAT: | € 0,25109 |




