30 nH Unshielded Wirewound Inductor 400 mA 350mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E30NJTDG

DigiKey Part Number
A103712TR-ND - Tape & Reel (TR)
A103712CT-ND - Cut Tape (CT)
A103712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501E30NJTDG
Description
FIXED IND 30NH 400MA 350 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 nH Unshielded Wirewound Inductor 400 mA 350mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E30NJTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
25 @ 250MHz
Mfr
Frequency - Self Resonant
2.35GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
350mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 253
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,35300€ 3,53
100€ 0,28970€ 28,97
1 000€ 0,23824€ 238,24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,22464€ 449,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240