27 µH Unshielded Wirewound Inductor 1 A 300mOhm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627575047C270K

DigiKey Part Number
1712-3627575047C270KTR-ND - Tape & Reel (TR)
1712-3627575047C270KCT-ND - Cut Tape (CT)
1712-3627575047C270KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627575047C270K
Description
FIXED IND 27UH 1A 300 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Wirewound Inductor 1 A 300mOhm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627575047C270K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
300mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
2220 (5750 Metric)
Material - Core
Supplier Device Package
2220
Inductance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34907€ 349,07
Manufacturers Standard Package
Unit Price without VAT:€ 0,34907
Unit Price with VAT:€ 0,42587