
36274532265R6K | |
|---|---|
DigiKey Part Number | 1712-36274532265R6KTR-ND - Tape & Reel (TR) 1712-36274532265R6KCT-ND - Cut Tape (CT) 1712-36274532265R6KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36274532265R6K |
Description | FIXED IND 5.6UH 500MA 470 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 500 mA 470mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36274532265R6K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 470mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31464 | € 157,32 |
| Unit Price without VAT: | € 0,31464 |
|---|---|
| Unit Price with VAT: | € 0,38386 |

