
3627453226150K | |
|---|---|
DigiKey Part Number | 1712-3627453226150KTR-ND - Tape & Reel (TR) 1712-3627453226150KCT-ND - Cut Tape (CT) 1712-3627453226150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627453226150K |
Description | FIXED IND 15UH 360MA 730 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 360 mA 730mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627453226150K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 730mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31464 | € 157,32 |
| Unit Price without VAT: | € 0,31464 |
|---|---|
| Unit Price with VAT: | € 0,38386 |

