
3627322520C220K | |
|---|---|
DigiKey Part Number | 1712-3627322520C220KTR-ND - Tape & Reel (TR) 1712-3627322520C220KCT-ND - Cut Tape (CT) 1712-3627322520C220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322520C220K |
Description | FIXED IND 22UH 250MA 923 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 250 mA 923mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322520C220K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 923mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,40100 | € 4,01 |
| 100 | € 0,32990 | € 32,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27137 | € 271,37 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

