
3627322520391K | |
|---|---|
DigiKey Part Number | 1712-3627322520391KTR-ND - Tape & Reel (TR) 1712-3627322520391KCT-ND - Cut Tape (CT) 1712-3627322520391KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322520391K |
Description | FIXED IND 390UH 50MA 22 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Wirewound Inductor 50 mA 22Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322520391K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27137 | € 271,37 |
| Unit Price without VAT: | € 0,27137 |
|---|---|
| Unit Price with VAT: | € 0,33107 |

