10 µH Unshielded Wirewound Inductor 190 mA 1.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627322520100K

DigiKey Part Number
1712-3627322520100KTR-ND - Tape & Reel (TR)
1712-3627322520100KCT-ND - Cut Tape (CT)
1712-3627322520100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627322520100K
Description
FIXED IND 10UH 190MA 1.8 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 190 mA 1.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627322520100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.8Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Material - Core
Supplier Device Package
1210
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.091" (2.30mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,27137€ 271,37
2 000€ 0,25589€ 511,78
3 000€ 0,24726€ 741,78
Manufacturers Standard Package
Unit Price without VAT:€ 0,27137
Unit Price with VAT:€ 0,33107