
3613C330K | |
|---|---|
DigiKey Part Number | A102193TR-ND - Tape & Reel (TR) A102193CT-ND - Cut Tape (CT) A102193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C330K |
Description | FIXED IND 33UH 160MA 4 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 160 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37100 | € 3,71 |
| 100 | € 0,30490 | € 30,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26592 | € 132,96 |
| 1 000 | € 0,25074 | € 250,74 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

