
3522360KFT | |
|---|---|
DigiKey Part Number | A121227TR-ND - Tape & Reel (TR) A121227CT-ND - Cut Tape (CT) A121227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522360KFT |
Description | RES SMD 360K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522360KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F3603CT | Cal-Chip Electronics, Inc. | 1 400 | 4713-UPR25F3603CT-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,56700 | € 5,67 |
| 25 | € 0,49280 | € 12,32 |
| 50 | € 0,45020 | € 22,51 |
| 100 | € 0,41640 | € 41,64 |
| 250 | € 0,38204 | € 95,51 |
| 500 | € 0,36220 | € 181,10 |
| 1 000 | € 0,34639 | € 346,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,32381 | € 1 295,24 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |


