
352227KFT | |
|---|---|
DigiKey Part Number | A121201TR-ND - Tape & Reel (TR) A121201CT-ND - Cut Tape (CT) A121201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352227KFT |
Description | RES SMD 27K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352227KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F2702CT | Cal-Chip Electronics, Inc. | 840 | 4713-UPR25F2702CT-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,60000 | € 6,00 |
| 25 | € 0,52200 | € 13,05 |
| 50 | € 0,47720 | € 23,86 |
| 100 | € 0,44130 | € 44,13 |
| 250 | € 0,40496 | € 101,24 |
| 500 | € 0,38392 | € 191,96 |
| 1 000 | € 0,36718 | € 367,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35385 | € 707,70 |
| 4 000 | € 0,34324 | € 1 372,96 |
| 6 000 | € 0,33806 | € 2 028,36 |
| 10 000 | € 0,33244 | € 3 324,40 |
| 14 000 | € 0,32923 | € 4 609,22 |
| 20 000 | € 0,32619 | € 6 523,80 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |


