24 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352224KFT

DigiKey Part Number
A121195TR-ND - Tape & Reel (TR)
A121195CT-ND - Cut Tape (CT)
A121195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352224KFT
Description
RES SMD 24K OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352224KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
10€ 0,60000€ 6,00
25€ 0,52200€ 13,05
50€ 0,47720€ 23,86
100€ 0,44130€ 44,13
250€ 0,40496€ 101,24
500€ 0,38392€ 191,96
1 000€ 0,36718€ 367,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,35385€ 707,70
4 000€ 0,34324€ 1 372,96
6 000€ 0,33806€ 2 028,36
10 000€ 0,33244€ 3 324,40
14 000€ 0,32923€ 4 609,22
20 000€ 0,32619€ 6 523,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,14680