
3521120KFT | |
|---|---|
DigiKey Part Number | A116082TR-ND - Tape & Reel (TR) A116082CT-ND - Cut Tape (CT) A116082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521120KFT |
Description | RES SMD 120K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521120KFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,35400 | € 3,54 |
| 25 | € 0,30120 | € 7,53 |
| 50 | € 0,27000 | € 13,50 |
| 100 | € 0,24550 | € 24,55 |
| 250 | € 0,22072 | € 55,18 |
| 500 | € 0,20632 | € 103,16 |
| 1 000 | € 0,19489 | € 194,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17855 | € 714,20 |
| 8 000 | € 0,17278 | € 1 382,24 |
| 12 000 | € 0,16997 | € 2 039,64 |
| 20 000 | € 0,16692 | € 3 338,40 |
| 28 000 | € 0,16517 | € 4 624,76 |
| 40 000 | € 0,16352 | € 6 540,80 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |


