243 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A243RFTDF

DigiKey Part Number
1712-3504G3A243RFTDFTR-ND - Tape & Reel (TR)
1712-3504G3A243RFTDFCT-ND - Cut Tape (CT)
1712-3504G3A243RFTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A243RFTDF
Description
RES 243 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A243RFTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,47000€ 4,47
10€ 3,70300€ 37,03
25€ 3,44360€ 86,09
50€ 3,26740€ 163,37
100€ 3,10760€ 310,76
250€ 2,92124€ 730,31
500€ 2,79808€ 1 399,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,68912€ 2 689,12
2 000€ 2,59323€ 5 186,46
3 000€ 2,54274€ 7 628,22
Manufacturers Standard Package
Unit Price without VAT:€ 4,47000
Unit Price with VAT:€ 5,45340