187 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A187RFTDF

DigiKey Part Number
1712-3504G3A187RFTDFTR-ND - Tape & Reel (TR)
1712-3504G3A187RFTDFCT-ND - Cut Tape (CT)
1712-3504G3A187RFTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A187RFTDF
Description
RES 187 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
187 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A187RFTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,61000€ 4,61
10€ 3,81400€ 38,14
25€ 3,54760€ 88,69
50€ 3,36600€ 168,30
100€ 3,20170€ 320,17
250€ 3,01008€ 752,52
500€ 2,88348€ 1 441,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,68912€ 2 689,12
2 000€ 2,59323€ 5 186,46
3 000€ 2,54274€ 7 628,22
Manufacturers Standard Package
Unit Price without VAT:€ 4,61000
Unit Price with VAT:€ 5,62420