
3504G3A17K8FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A17K8FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A17K8FTDFCT-ND - Cut Tape (CT) 1712-3504G3A17K8FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A17K8FTDF |
Description | RES 17.8K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A17K8FTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,82432 | € 2 824,32 |
| Unit Price without VAT: | € 2,82432 |
|---|---|
| Unit Price with VAT: | € 3,44567 |

