
3504G3A127RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A127RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A127RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A127RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A127RFTDF |
Description | RES 127 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A127RFTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,56000 | € 4,56 |
| 10 | € 3,77400 | € 37,74 |
| 25 | € 3,50960 | € 87,74 |
| 50 | € 3,30660 | € 165,33 |
| 100 | € 3,11670 | € 311,67 |
| 250 | € 2,92588 | € 731,47 |
| 500 | € 2,37914 | € 1 189,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,32115 | € 2 321,15 |
| Unit Price without VAT: | € 4,56000 |
|---|---|
| Unit Price with VAT: | € 5,56320 |

